Parker Stainless Steel Pipe, 2m Length, 1/2in Nominal Outer Diameter
- RS-stocknr.:
- 432-4603
- Fabrikantnummer:
- 1/2X.64SS TUBE
- Fabrikant:
- Parker
Afbeelding representeert productcategorie
Bekijk alle Stainless Steel Pipes
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 432-4603
- Fabrikantnummer:
- 1/2X.64SS TUBE
- Fabrikant:
- Parker
N.v.t.
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
A-LOK® Seamless Stainless Steel Instrumentation Tube
High integrity seamless steel instrumentation tubing to ASTM A269 and ASTM A213, cold drawn and bright annealed
2m length
2m length
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specificaties
Kenmerk | Waarde |
Nominal Outer Diameter | 1/2in |
Wall Thickness | 1.65mm |
Length | 2m |
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service