Wago Wire Splice Connector, Grey, Insulated 14 → 12 AWG

  • RS-stocknr. 181-4119
  • Fabrikantnummer 273-104
  • Fabrikant Wago
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

2.5mm² Terminals

Fully insulated, touchproof connectors for junction box applications, accepting up to 5 solid copper conductors of between 0.75 - 2.5mm² or stranded conductors of 2.5mm².

50% reduction in wiring time compared with screw clamp terminal block

//media.rs-online.com/t_line/L297316-01.gif

Approvals

UL, CSA, ASTA

Specificaties
Kenmerk Waarde
Wire Size 14 → 12 AWG
Overall Length 13.5mm
Diameter 19.5mm
Insulation Insulated
Colour Grey
Shrouded/Unshrouded Shrouded
Contact Material Copper
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service