Facom 1/4 in Ratchet Spanner

  • RS-stocknr. 188-3759
  • Fabrikantnummer R.210S
  • Fabrikant Facom
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: TW
Productomschrijving

Square drive profile gives 6° working angle
Hard to access with a socket or universal joint Use a wobble extension
Finish: bright chrome.

Specificaties
Kenmerk Waarde
Overall Length 100 mm
Finish Chrome
Size 1/4 in
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
13,55
(excl. BTW)
16,40
(incl. BTW)
Aantal stuks
Per stuk
1 +
13,55 €
Related Products
Special application crow feet spanners for use in ...
Description:
Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying. Designed for use with 3/8 inch square drive ratchetsdeal for reaching behind obstructions and into narrow recessesConstructed ...
High quality interchangeable Torque Wrench heads for use ...
Description:
High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches. Quick and easy to change heads to suit different size bolts and fastenersChrome Vanadium Steel construction for strengthEjection quick release pin for easy unlocking ...
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Standard wrench for all common applications.High mechanical performance ...
Description:
Standard wrench for all common applications.High mechanical performance combined with compact design complying with aeronautical standards.Ring head: - Ring clearance (E dimension) designed for better access to serial-mounted or embedded screws. - OGV® profile 12-point ring for powerful tightening while ...