- RS-stocknr.:
- 161-7933
- Fabrikantnummer:
- AA-2220
- Fabrikant:
- Molex
2000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 1000)
€ 0,284
(excl. BTW)
€ 0,344
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 + | € 0,284 | € 284,00 |
*prijsindicatie |
- RS-stocknr.:
- 161-7933
- Fabrikantnummer:
- AA-2220
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Molex InsulKrimp™ Female Quick Disconnect Terminals
These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes.
Terminal cut off location
Wire stop
Nylon 6/6 or PVC
Straight mounting angle
Wire stop
Nylon 6/6 or PVC
Straight mounting angle
Approvals
CSA, UL
Molex Insulated Female Spade Connector, 22 To 18AWG - InsulKrimp 19007 Series - AA-2220
Rapidly connect or disconnect electronic components with this spade connector from Molex. It's made from robust brass, making it suitable for use in harsh industrial settings, and its tin plating is highly conductive to keep your circuits functioning efficiently. This quick-disconnect component doesn't need lengthy heating processes and accommodates multiple standard size tabs, making it suitable for use in diverse applications. Full nylon insulation provides protection against electric shocks for safety during installation or removal.
• Minimal tab thickness of 0.81mm means it's suitable for use in small spaces
• Transparent insulator for quick and convenient quality control
• Wire-stop stamped into barrel prevents insertion of over-stripped wires for greater safety
• Wide operating temperature range of -65°C to +105°C for use in demanding conditions
• Transparent insulator for quick and convenient quality control
• Wire-stop stamped into barrel prevents insertion of over-stripped wires for greater safety
• Wide operating temperature range of -65°C to +105°C for use in demanding conditions
Applications
• Automotive manufacturing
• HVAC (heating, ventilation and air conditioning) systems
• Commercial appliances
• HVAC (heating, ventilation and air conditioning) systems
• Commercial appliances
Does this connector protect cables from corrosion?
Yes – this spade connector protects cables from corrosion by forming an insulating seal around the ends of wires. It also prevents dust from contaminating and damaging your conductors.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Flag Terminal |
Gender | Female |
Series | InsulKrimp 19007 |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 16mm |