RS PRO Solenoid Valve, 2 Port, NC 1/2 in BSP, 24 V dc, 1/2 in BSP
- RS-stocknr.:
- 235-1113
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 80,61
(excl. BTW)
€ 97,54
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Op voorraad
- 6 stuk(s) klaar voor verzending
- 31 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,61 |
*prijsindicatie
- RS-stocknr.:
- 235-1113
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Supply Voltage | 24 V dc | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/2 in BSP | |
| Outlet Port Size | 1/2 in BSP | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Orifice Diameter | 15mm | |
| Body Material | Brass | |
| Series | ELP | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Supply Voltage 24 V dc | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/2 in BSP | ||
Outlet Port Size 1/2 in BSP | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Orifice Diameter 15mm | ||
Body Material Brass | ||
Series ELP | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
RS PRO NC Pneumatic Solenoid Valve - Pilot/Spring G 3/8 ELP Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders, and larger industrial valves. These particular valves feature good alkalinity, acid and chemical resistance which makes them suitable for oil and water applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Solenoid Valve, 2 Port, NC 1/2 in BSP, 220 V ac, 1/2 in BSP
- RS PRO Solenoid Valve, 2 Port, NC 3/8 in BSP, 24 V dc, 3/8 in BSP
- Burkert Solenoid Valve 078654, 2 Port, NC, 24 V, 1/2 in
- Burkert Solenoid Valve 078662, 2 Port, NC, 24 V, 1 in
- RS PRO Solenoid Valve, 2 Port, NC, 24 V 1 in, 1 in
- RS PRO Solenoid Valve, 2 Port, NC, 24 V 1/2 in, 1/2 in
- Buschjost Solenoid Valve 8254200.9151.02400, 2 Port, NC 1/2 in, 24 V, 1/2 in
- RS PRO Solenoid Valve, 2 Port, NC, 24 V 1-1/2 in, 1/2 in