- RS-stocknr.:
- 288-8569
- Fabrikantnummer:
- VACC-S18-35-A1-2A
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08/08/2024, met een levertijd van 1 werkdag.
Prijs Per stuk
€ 136,32
(excl. BTW)
€ 164,95
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 136,32 |
- RS-stocknr.:
- 288-8569
- Fabrikantnummer:
- VACC-S18-35-A1-2A
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo Solenoid coil is a high-quality electric actuation component designed for optimal performance. With a duty cycle of 100% and insulation material class H, this coil provides reliable operation in various environments. Its corrosion resistance class CRC 4 and LABS conformity make it suitable for use in high corrosion stress areas. The IP65 degree of protection ensures durability even in challenging conditions.
Electric actuation for efficient operation
Mounting position optional for flexibility in installation
CE marked for compliance with EU Low Voltage Directive and UK regulations
High corrosion resistance for long-lasting performance
IP65 degree of protection for durability in harsh environments
Mounting position optional for flexibility in installation
CE marked for compliance with EU Low Voltage Directive and UK regulations
High corrosion resistance for long-lasting performance
IP65 degree of protection for durability in harsh environments
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 110 V ac |
For Use With | Valves |
Series | VACC |