- RS-stocknr.:
- 739-0619
- Fabrikantnummer:
- XCSLF3737332
- Fabrikant:
- Telemecanique Sensors
14 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 357,40
(excl. BTW)
€ 432,45
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 357,40 |
- RS-stocknr.:
- 739-0619
- Fabrikantnummer:
- XCSLF3737332
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
XCS LF Series Solenoid Interlock Switches
The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508
Approvals
CSA, TÜV, UL
Specificaties
Kenmerk | Waarde |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 120V ac/dc |
Series | XCS-LF |
Actuator Included | No |
Range | Preventa |
Actuator Type | Key |
Safety Contacts | NO/2NC |
Conduit Entry | M20 |
Housing Material | Metal |
IP Rating | IP66, IP67 |
Width | 51mm |
Depth | 43.5mm |
Length | 205mm |