- RS-stocknr.:
- 122-7915
- Fabrikantnummer:
- T0052922399N
- Fabrikant:
- Weller
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
8 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 291,00
(excl. BTW)
€ 352,11
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 291,00 |
- RS-stocknr.:
- 122-7915
- Fabrikantnummer:
- T0052922399N
- Fabrikant:
- Weller
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Weller WTP 90 Soldering Set / Soldering Iron and Rest
WTP 90 high performance 90 W soldering iron set has a passive tip system which gives you quick exchange of heating elements. The soldering iron uses power response heating technology. Soldering tips can easily be replaced independent of the heating element. Included is a sensor inside the handle which detects when the soldering iron is in use, automatic standby operates from this sensor. The set includes the soldering iron and the safety rest. The WSR 200 safety rest has a metal wool brass and sponge so you can choose between wet and dry cleaning. A tip retainer is included in the rest
FEATURES and BENEFITS:
90 W
Soldering iron and safety rest
Slim iron design
Passive tip system
Quick exchange heating element
Power response heating technology
Sensor in handle detects when in use
Automatic Standby
Suitable for all soldering jobs
High mass tips for ambitious soldering tasks
Soldering iron and safety rest
Slim iron design
Passive tip system
Quick exchange heating element
Power response heating technology
Sensor in handle detects when in use
Automatic Standby
Suitable for all soldering jobs
High mass tips for ambitious soldering tasks
POWER UNITS:
WT 1 and WT 1H
SAFETY REST:
WSR 200
2 in 1
Tip retainer
Metal, wool, brass and sponge
Choose wet and dry leaning
2 in 1
Tip retainer
Metal, wool, brass and sponge
Choose wet and dry leaning
TIPS:
XNT
THM
THM
Soldering - Weller
Specificaties
Kenmerk | Waarde |
---|---|
Power Type | Electric |
Model Number | WTP 90 |
Type | Soldering Iron Kit |
Wattage | 90W |
Tip Series | THM |
For Use With | WT1 Power Unit |
Voltage Rating | 24V |