- RS-stocknr.:
- 192-1958
- Fabrikantnummer:
- T0054301299
- Fabrikant:
- Weller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 192-1958
- Fabrikantnummer:
- T0054301299
- Fabrikant:
- Weller
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
2000 mini soldering irons
Lightweight and perfectly balanced electric soldering irons.
The non-slip, comfort grip handle ensures very precise delivery to the soldering tip.
Available in 15 or 20 W.
The 15 W model is supplied with a 2 mm tip and the 20 W with a 3.6 mm tip.
Comes with a European plug not UK
The non-slip, comfort grip handle ensures very precise delivery to the soldering tip.
Available in 15 or 20 W.
The 15 W model is supplied with a 2 mm tip and the 20 W with a 3.6 mm tip.
Comes with a European plug not UK
Station Irons - Weller
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | MTL-1 |
Tip Shape | Straight Hoof |
For Use With | WM12L, WM15L |
Tip Size | 2 mm |
Tip Series | MTL |
- RS-stocknr.:
- 192-1958
- Fabrikantnummer:
- T0054301299
- Fabrikant:
- Weller