- RS-stocknr.:
- 174-097
- Fabrikantnummer:
- TB5TKEU
- Fabrikant:
- Weller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 174-097
- Fabrikantnummer:
- TB5TKEU
- Fabrikant:
- Weller
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Therma-Boost soldering gun
The Therma-Boost adjustment system allows you to increase power by using the trigger when soldering tin.
The red and green lights on the back of the gun indicate whether standard heat mode or enhanced Therma-Boost mode is activated.
Power: 30 / 130 W at 230 V
The package includes a gun fitted with a conical tip for soldering and comes with five different tips for various uses, as well as a soldering gun stand and an instruction manual.
The gun reaches working temperature in 45 seconds.
Designed for continual use.
Ultra-light: weighs just 236 g.
Set of five tips (also sold separately) for: cutting polystyrene; cutting synthetic cable; working soft plastics and wax; working hard plastics; screwdriver soldering.
The red and green lights on the back of the gun indicate whether standard heat mode or enhanced Therma-Boost mode is activated.
Power: 30 / 130 W at 230 V
The package includes a gun fitted with a conical tip for soldering and comes with five different tips for various uses, as well as a soldering gun stand and an instruction manual.
The gun reaches working temperature in 45 seconds.
Designed for continual use.
Ultra-light: weighs just 236 g.
Set of five tips (also sold separately) for: cutting polystyrene; cutting synthetic cable; working soft plastics and wax; working hard plastics; screwdriver soldering.
Mains Lead - Weller
Specificaties
Kenmerk | Waarde |
---|---|
Tip Shape | Straight Knife |
For Use With | TB100PK |
- RS-stocknr.:
- 174-097
- Fabrikantnummer:
- TB5TKEU
- Fabrikant:
- Weller