Orium 39158 Pack Portable Power Station
- RS-stocknr.:
- 276-5336
- Fabrikantnummer:
- 39158
- Fabrikant:
- Orium
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22/07/2024, met een levertijd van 4 à 5 werkdagen.
Prijs Per stuk
€ 299,00
(excl. BTW)
€ 361,79
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 299,00 |
- RS-stocknr.:
- 276-5336
- Fabrikantnummer:
- 39158
- Fabrikant:
- Orium
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Orium Rechargeable Power Station pack available with solar panel. It is a versatile energy solution that can produce energy, particularly through solar power. Its primary function is to recharge various mobile devices and more. Whether you are in a train, car, plane, or boat, this battery provides ample energy to keep your mobile devices powered during your journey. You can even watch movies without worrying about your device battery running out. It is ideal for outdoor activities like camping, trekking, hiking, and fishing, where access to power sources may be limited.
Foldable solar panel
Compact and lightweight
Portable and easy to carry
Compact 30W solar panel
Compact and lightweight
Portable and easy to carry
Compact 30W solar panel
Specificaties
Kenmerk | Waarde |
---|---|
Output Power | 120W |
Output Voltage | 230V |
Number of Phases | 1 |
Weight | 3.8kg |
Output Connection Type | Type E |
Output Power Waveform | Quasi sine |
Number of Output Connections | 1 |
Output Frequency Range | 50Hz |
Special Features | 1 DC, 3 USB, 1 USB-C |
Protection Features | Overload, Overvoltage, Short-Circuit, Undervoltage |