Phoenix Contact PRC 35 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6.0mm², Rated At 35A, 690 V
- RS-stocknr.:
- 226-5945
- Fabrikantnummer:
- 1014505
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 226-5945
- Fabrikantnummer:
- 1014505
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Connector
The Phoenix Contact range PRC 35 connector housing material is PPE color is black and number of positions is 5 and conductor cross section is 1.5 mm² maximum conductor cross section is 6 mm² nominal voltage is 690 V AC rated current is 35 A.
Up to 75% smaller in size than industrial connectors with the same rating
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Specificaties
Kenmerk | Waarde |
---|---|
Type | Solar Connector |
Gender | Male |
Cable CSA | 1.5 → 6.0mm² |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 35A |
Voltage Rating | 690 V |
Plug/Socket | Plug |
Series Number | 1014 |
Series | PRC 35 |