ABB 3 Phase Soft Starter - 72 A Current Rating, PST Series, 45 kW Power Rating, 208 → 600 V Supply Voltage
- RS-stocknr.:
- 821-9366
- Fabrikantnummer:
- PST72-600-70
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 821-9366
- Fabrikantnummer:
- PST72-600-70
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- SE
Productomschrijving
PST Soft Starter
The professional ABB PST range is a microprocessor based soft starter designed with the latest technology for soft start and soft stop of motors. The PST Soft starter has several advanced motor protection features as standard. The external four button keypad and the logic structure of the menu make the installation, commissioning and operation easy. The larger sized models include a built in bypass contactor. It can be selected according to the rated motor power in normal duty applications like pumps, compressors, elevators, escalators, short conveyor belts and bow thrusters.
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 45 kW |
Voltage Rating | 600 V ac |
Phase | 3 |
Current Rating | 72 A |
IP Rating | IP00, IP66 |
Overall Length | 160mm |
Overall Width | 260mm |
Overall Depth | 196mm |
Series | PST |