Teng Tools 72-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point; 12 point; Hex Bit; Phillips
- RS-stocknr.:
- 198-2064
- Fabrikantnummer:
- T1272
- Fabrikant:
- Teng Tools
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 328,03
(excl. BTW)
€ 396,92
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 328,03 |
- RS-stocknr.:
- 198-2064
- Fabrikantnummer:
- T1272
- Fabrikant:
- Teng Tools
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
The Teng Tools 21 piece 1/4in and 1/2in drive metric socket set has the most commonly used sizes from 4 to 27mm. It is made up of chrome vanadium with satin finish and includes Teng Tools quick release, flip reverse FRP ratchets together with extension bars and adaptors.
Retractable handle designed for comfort and durability
Hard wearing hinge with a metal pin for longer life
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards
Hard wearing hinge with a metal pin for longer life
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards
Specificaties
Kenmerk | Waarde |
---|---|
Socket Set Type | Standard Socket/Allen Key/Bit Set |
Drive Size | 1/4 in |
Imperial or Metric | Metric |
Number of Pieces | 72 |
Socket Head Type | 6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit |
Ratchet Included | Yes |
VDE/1000V Approved | No |
Drive Type | Square |