- RS-stocknr.:
- 184-6418
- Fabrikantnummer:
- HRM-513(09)
- Fabrikant:
- Hirose
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 39,99
(excl. BTW)
€ 48,39
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 39,99 |
5 - 14 | € 37,99 |
15 + | € 36,09 |
- RS-stocknr.:
- 184-6418
- Fabrikantnummer:
- HRM-513(09)
- Fabrikant:
- Hirose
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Outstanding performance characteristics
Compact size, lightweight, and sturdy
High quality and reliability
Many varieties
Compact size, lightweight, and sturdy
High quality and reliability
Many varieties
The HRM Series are connected of the SMA (Sub-miniature Type A) type, prescribed in MIL-C-39012. The HRM series is suitable for in unit wiring in wired and wireless communication equipment and electronic, radar equipment and for input/output terminals of equipment components
Outstanting performance characteristics
There are compact in size,lightweight and sturdy
They have high quality and reliablity
There are many varieties
There are compact in size,lightweight and sturdy
They have high quality and reliablity
There are many varieties
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Impedance | 50Ω |
Size | Miniature |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | HRM |
Contact Material | Beryllium Copper |
Contact Plating | Gold |