- RS-stocknr.:
- 176-8725
- Fabrikantnummer:
- 4052899970557
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-8725
- Fabrikantnummer:
- 4052899970557
- Fabrikant:
- Osram
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
OSRAM SubstiTUBE® Advanced T8 EM LED tubes for CCG-operated luminaires or line voltage now set themselves apart from the competition with new gains in efficiency and top quality, some of which is Made in Germany. The glass body keeps its shape and prevents the tubes from sagging.
Look & feel of a fluorescent lamp thanks to the glass body and metal end caps
Efficiency of up to 105 lm/W
Luminous flux of up to 2,000 lm
In the light colours 830, 840 and 865
Service life of up to 30,000 hours
3-year guarantee
Ideal areas of use:
For cost-optimized lighting tasks in stairwells, garages, parking garages, cellars or private households
Efficiency of up to 105 lm/W
Luminous flux of up to 2,000 lm
In the light colours 830, 840 and 865
Service life of up to 30,000 hours
3-year guarantee
Ideal areas of use:
For cost-optimized lighting tasks in stairwells, garages, parking garages, cellars or private households
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Type | LED Lamp |
Length Metric | 1200mm |
Wattage | 16 W |
Lamp Size | T8 |
Lamp Base | G13 |
Colour Rendering Index | >80 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 230 V |
Luminosity | 2400 lm |
Dimmable | Yes |
Operating System | CCG |
Life Hours | 50000h |
Series | SubstiTUBE |