- RS-stocknr.:
- 170-1759
- Fabrikantnummer:
- LR6-202LJBU-RY
- Fabrikant:
- Patlite
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/07/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 204,16
(excl. BTW)
€ 247,03
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 204,16 |
- RS-stocknr.:
- 170-1759
- Fabrikantnummer:
- LR6-202LJBU-RY
- Fabrikant:
- Patlite
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has a silver body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has red and amber LEDs. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
No Flashing/Buzzer
Pole mount with Linear Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
No Flashing/Buzzer
Pole mount with Linear Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
Specificaties
Kenmerk | Waarde |
---|---|
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 498.5mm |
Base Diameter | 60mm |
Connection Cable Length | 3m |
IP Rating | IP54 |
Supply Voltage | 24 V dc |
Connection Type | Cable |
Current Consumption | 250mA |
Maximum Decibel | 88dB |
Housing Colour | Silver |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
- RS-stocknr.:
- 170-1759
- Fabrikantnummer:
- LR6-202LJBU-RY
- Fabrikant:
- Patlite