Patlite AR-70 Series Amber, Green, Red Steady Effect Incandescent Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54, IP65
- RS-stocknr.:
- 124-9237
- Fabrikantnummer:
- AR-070-011-3-RYG
- Fabrikant:
- Patlite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-9237
- Fabrikantnummer:
- AR-070-011-3-RYG
- Fabrikant:
- Patlite
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Patlite AR-070 Ex Series
Patlite AR-070 series Explosion-safe signal light tower featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The AR-070 Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The AR-070 Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
Explosion-safe for gas and dust
Suitable for Zone 2 and Zone 22
CE compliance in accordance to ATEX
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Wall mount or direct mount
Suitable for Zone 2 and Zone 22
CE compliance in accordance to ATEX
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Wall mount or direct mount
Specificaties
Kenmerk | Waarde |
---|---|
Series | AR-70 |
Component Type | LED Signal Tower |
Multifunction | Yes |
Current Type | AC, DC |
Light Effect | Steady |
Lens Colour | Amber, Green, Red |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 24 V ac/dc |
Maximum Decibel | 85dB |
Height | 229mm |
IP Rating | IP54, IP65 |
Hazardous Area Certification | ATEX |
Base Diameter | 40mm |
Housing Colour | Silver |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |