- RS-stocknr.:
- 124-9181
- Fabrikantnummer:
- LU5-02FB+ROHS1
- Fabrikant:
- Patlite
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 62,00
(excl. BTW)
€ 75,02
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 62,00 |
- RS-stocknr.:
- 124-9181
- Fabrikantnummer:
- LU5-02FB+ROHS1
- Fabrikant:
- Patlite
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Patlite LU5 Series
The LU5 series has been designed to be extremely versatile and suitable for many possible applications thanks to its IP65 rating. It features an easy assembly and wiring design reducing instillation time and maintenance helping to reduce costs.
Features:
Patlites exclusive hybrid prism-cut lens designed for enhanced visibility from any direction and distance.
Two built-in alarms (FB Type) with selectable sound patterns
Maximum volume of up to 85dB (at 1m)
Direct or pole mount installation
Colour-coordinated terminal block corresponding to the lens colours for quick wiring
Interchangeable LED Modules requires no re-wiring, even after installation
Lens is made of superior impact and heat resistant polycarbonate
Patlites exclusive hybrid prism-cut lens designed for enhanced visibility from any direction and distance.
Two built-in alarms (FB Type) with selectable sound patterns
Maximum volume of up to 85dB (at 1m)
Direct or pole mount installation
Colour-coordinated terminal block corresponding to the lens colours for quick wiring
Interchangeable LED Modules requires no re-wiring, even after installation
Lens is made of superior impact and heat resistant polycarbonate
Specificaties
Kenmerk | Waarde |
---|---|
Series | LU5 |
Component Type | LED Signal Tower |
Multifunction | Yes |
Current Type | DC |
Light Effect | Flashing |
Lamp Included | No |
Bulb Type | LED |
Supply Voltage | 24 V dc |
Maximum Decibel | 85dB |
Height | 211mm |
Base Diameter | 50mm |
IP Rating | IP65 |
Housing Colour | White |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |