- RS-stocknr.:
- 718-1844
- Fabrikantnummer:
- 2-1393240-9
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 718-1844
- Fabrikantnummer:
- 2-1393240-9
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
Productomschrijving
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 400V ac |
Series | Schrack |
Length | 29mm |
Depth | 12.7mm |
Height | 15.7mm |
Dimensions | 29 x 15.7 x 12.7mm |
Terminal Type | Through Hole |
Number of Poles | 1 |
Switching Current | 16A |
Application | Power |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 886 Ω |
Maximum Switching Power AC | 4 kVA |
Coil Power | 650mW |
Isolation Coil To Contact | 5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Features | Flux Proof Construction |