- RS-stocknr.:
- 173-8884
- Fabrikantnummer:
- ADJ11112
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-8884
- Fabrikantnummer:
- ADJ11112
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
ADJ Series
These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.
Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V ac |
Length | 29mm |
Depth | 13mm |
Height | 18.2mm |
Dimensions | 29 x 18.2 x 13mm |
Terminal Type | Through Hole |
Switching Current | 16A |
Application | Power |
Life | 5000000 (Mechanical) cycles |
Isolation Coil To Contact | 4kV rms |
Maximum Operating Temperature | +70°C |
Coil Power | 150mW |
Minimum Operating Temperature | -40°C |
Features | Flux Proof Construction, Test Button |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 960 <ohm/> |
Maximum Switching Power AC | 4 kVA |
Contact Material | Silver Alloy |