- RS-stocknr.:
- 223-1710
- Fabrikantnummer:
- EMI103T-RC
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 223-1710
- Fabrikantnummer:
- EMI103T-RC
- Fabrikant:
- Bourns
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Bourns Electronics EMI T Network Filters worked with a rated current of 5 A and 50 VDC rated voltage. It works with an excellent noise filtering capability at high frequency. This filter can be used in Personal computers, printers, hard drives and tel
10 G Ohms insulation resistance
-25 to +85°C operating temperature
-25 to +85°C operating temperature
Specificaties
Kenmerk | Waarde |
---|---|
Series | EMI103T |
Maximum Current Rating | 5A |
Maximum Voltage Rating | 50 V dc |
Mounting Type | Through Hole |
Operating Frequency | 200MHz |
Package/Case | Ammo Pack |