- RS-stocknr.:
- 184-0149
- Fabrikantnummer:
- MIKROE-3273
- Fabrikant:
- MikroElektronika
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-0149
- Fabrikantnummer:
- MIKROE-3273
- Fabrikant:
- MikroElektronika
Datasheets
Wetgeving en conformiteit
Productomschrijving
ECG 3 click is a complete solution for ECG and HR application development, utilizing a specialized IC with a clinical-grade analogue front-end (AFE). ECG 3 click uses the MAX30003 IC, an ultra-low power, single-channel bio-sensor, which features a wide range of different options, making it an ideal solution for development of heart rate and ECG monitoring applications, fitness applications, for the ECG bio-authentication, and similar applications related to heart monitoring. ECG 3 click is also equipped with the 3.5mm electrodes connector, making it ready to be used out of the box.ECG 3 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specificaties
Kenmerk | Waarde |
---|---|
Kit Name | ECG 3 Click |