- RS-stocknr.:
- 174-6487
- Fabrikantnummer:
- 120068-0137
- Fabrikant:
- Molex
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 10)
€ 23,259
(excl. BTW)
€ 28,143
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
10 - 10 | € 23,259 | € 232,59 |
20 - 40 | € 22,096 | € 220,96 |
50 + | € 20,794 | € 207,94 |
*prijsindicatie |
- RS-stocknr.:
- 174-6487
- Fabrikantnummer:
- 120068-0137
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Molex Electronics Moulded Splitter
The Molex electronics Micro-change series is a 5+10-pole, moulded splitter, cable mount male and female connector with plug and socket connections. The connector has a voltage rating of 30VAC/36VDC and a current rating of 4A. It has a PUR type of housing material and gold over nickel-plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Connector size is M12
• Effective insulation
• High durability
• Low installation cost
• Operating temperature ranges between -40°C and 85°C
• Space efficient
• Straight body orientation
• Effective insulation
• High durability
• Low installation cost
• Operating temperature ranges between -40°C and 85°C
• Space efficient
• Straight body orientation
Applications
• Agriculture
• Automotive
• Electrical panels
• Factory automation
• Industrial machinery
• Marine
• Automotive
• Electrical panels
• Factory automation
• Industrial machinery
• Marine
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CCSAus certified
• IEC-62474
• IP67 rated
• IPC 1752A rated Class C
• IPC 1752A rated Class D
• BS EN 61340-5-1:2007
• CCSAus certified
• IEC-62474
• IP67 rated
• IPC 1752A rated Class C
• IPC 1752A rated Class D
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 4A |
IP Rating | IP67 |
Series | Micro-Change |
Voltage Rating | 30 V ac, 36 V dc |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |