- RS-stocknr.:
- 877-4847
- Fabrikantnummer:
- 21348485390010
- Fabrikant:
- HARTING
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/09/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 17,10
(excl. BTW)
€ 20,69
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 17,10 |
5 - 24 | € 16,60 |
25 + | € 16,11 |
- RS-stocknr.:
- 877-4847
- Fabrikantnummer:
- 21348485390010
- Fabrikant:
- HARTING
Wetgeving en conformiteit
Productomschrijving
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
Specificaties
Kenmerk | Waarde |
---|---|
Series | 2134 |
Number of Cores | 3 |
Cross Sectional Area | 0.25 mm² |
Length | 1m |
Sheath Material | PUR |
Sheath Colour | Black |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 2 Housing Gender | Male |
Connector 2 | M12 |
Connector 2 Orientation | Straight |
Connector 2 Number of Contacts | 4 |
Connector 2 Gender | Male |
Coding | A |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 24 AWG |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -25 → +80 °C |
Maximum Operating Temperature | +80°C |
Cable Shape | Multicore |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |