- RS-stocknr.:
- 877-4522
- Fabrikantnummer:
- 21349700496050
- Fabrikant:
- HARTING
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 66,57
(excl. BTW)
€ 80,55
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 66,57 |
5 - 9 | € 64,58 |
10 - 49 | € 62,65 |
50 + | € 60,85 |
- RS-stocknr.:
- 877-4522
- Fabrikantnummer:
- 21349700496050
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
Productomschrijving
7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.
Features
Suitable for Fast Ethernet
Cordset available in 1.5, 5 and 10 metre lengths
Cordset available in 1.5, 5 and 10 metre lengths
Standards
IEC 61076-2-101
Harting 7/8" Cordsets
Specificaties
Kenmerk | Waarde |
---|---|
Series | 2134 |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 4 |
Length | 5m |
Sheath Colour | Black |
Sheath Material | PUR |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 | 7/8 in Circular |
Connector 2 | Unterminated |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 16 AWG |
Connector 1 Housing Gender | Female |