- RS-stocknr.:
- 734-5559
- Fabrikantnummer:
- 79-9158-020-05
- Fabrikant:
- binder
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 734-5559
- Fabrikantnummer:
- 79-9158-020-05
- Fabrikant:
- binder
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Injection-moulded cable
Snap-in connectors IP 67, series 720
Cable length 2 m
Cable length 2 m
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 5 |
Length | 2m |
Connector 1 Gender | Female |
Connector 1 | Snap-in 16mm Circular |
Connector 1 Number of Contacts | 5 |
Connector 2 | Unterminated |
Voltage Rating | 125 V |
Current Rating | 5 A |
IP Rating | IP67 |
American Wire Gauge | 20 AWG |