- RS-stocknr.:
- 341-8044
- Fabrikantnummer:
- 1200310034
- Fabrikant:
- Brad
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 341-8044
- Fabrikantnummer:
- 1200310034
- Fabrikant:
- Brad
Datasheets
Wetgeving en conformiteit
Productomschrijving
Panel Plugs & Sockets
Enables connection from a panel to the appliance by utilising a jumper lead.
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 4 |
Length | 2m |
American Wire Gauge | 24 |