- RS-stocknr.:
- 164-6598
- Fabrikantnummer:
- 2273126-4
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
HARTING Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1m
€ 24,62
Per stuk
RS-stocknr.: 877-4901
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 164-6598
- Fabrikantnummer:
- 2273126-4
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
M12 to M12 Connector with LED
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications, and also features LED indication. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• LED Indication
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• LED Indication
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Specificaties
Kenmerk | Waarde |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Material | Polyurethane PUR |
Sheath Colour | Black |
Length | 1.5m |
Voltage Rating | 24 V dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Outer Diameter | 4.7mm |
Operating Temperature Range | -40 → +80 °C |
Insulation Material | PP |
Minimum Bend Radius | 47 mm |
Cable Shape | Multicore |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Maximum Operating Temperature | +80°C |
American Wire Gauge | 22 |
Minimum Operating Temperature | -40°C |