- RS-stocknr.:
- 144-6875
- Fabrikantnummer:
- PXPPVC12FIM03ACL010PVC
- Fabrikant:
- Bulgin
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-6875
- Fabrikantnummer:
- PXPPVC12FIM03ACL010PVC
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Flex Inline Body Male
Specificaties
Kenmerk | Waarde |
---|---|
Series | M12 |
Number of Cores | 3 |
Sheath Material | PUR |
Sheath Colour | Black |
Length | 1m |
Coding | A |
Voltage Rating | 250 V |
Current Rating | 4 A |
IP Rating | IP67 |
Outer Diameter | 4.6 → 8mm |
Operating Temperature Range | -25 → +80 °C |
Cable Shape | Single Core |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Brass |
Conductor Resistance | <10 mΩ |