- RS-stocknr.:
- 738-3614
- Fabrikantnummer:
- 073665
- Fabrikant:
- Wera
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 738-3614
- Fabrikantnummer:
- 073665
- Fabrikant:
- Wera
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- CZ
Productomschrijving
Kraftform Kompakt Vario Driver & Blade Set (RA SB)
Hand held ratcheting, multi-direction bit holder for use with 6mm Vario double ended screwdriver blades.
6 x 175mm Vario double ended blades (12 sizes)
6 mm hexagon chuck
Fine tooth design for minimal return angle
Max torque 50 Nm
Switch over ring allows left & right ratcheting
Also can be used as fixed screwdriver
Supplied in professional storage pouch
Kraftform non roll design
6 mm hexagon chuck
Fine tooth design for minimal return angle
Max torque 50 Nm
Switch over ring allows left & right ratcheting
Also can be used as fixed screwdriver
Supplied in professional storage pouch
Kraftform non roll design
Kraftform Kompakt Vario RA SB
Pouch with 6 Wera Vario double-end blades in a length of 175 mm, 6 mm hexagon. 1 Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm
6 mm hexagon socket take-up for Wera Vario double-end blades, 6 Vario double-end blades (=12 different dimensions). Convenient bit take-up and removal.
Pouch with Wera Vario double-end blades in a length of 175 mm,
Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched toothing and switchover ring
6 mm hex socket take-up for Wera Vario double-end blades
Maximum torque of up to 50 Newton metres
Includes 6 Vario double-end blades
Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched toothing and switchover ring
6 mm hex socket take-up for Wera Vario double-end blades
Maximum torque of up to 50 Newton metres
Includes 6 Vario double-end blades
1x Kraftform Kompakt Vario RA SB, 7 pieces
1x 80 RA Vario Ratchet screwdriver, 6 x 115 mm
1x 85 Combination blade for Phillips screws, PH 1 x PH 2 x 175 mm
1x Combination blade for Pozidriv screws, PZ 1 x PZ 2 x 175 mm
2x 87 Combination blade for TORX® screws: TX 10xTX 15x175, TX 20xTX 25x175
1x 81 Combination blade for slotted screws, 0.6 x 4 x 1 x 6 x 175 mm
1x 84 Combination blade for hexagon socket screws, 4 x 5 x 175 mm