- RS-stocknr.:
- 123-0741
- Fabrikantnummer:
- DT99550-QZ
- Fabrikant:
- DeWALT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 123-0741
- Fabrikantnummer:
- DT99550-QZ
- Fabrikant:
- DeWALT
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
DeWalt XR Extreme Runtime 13 Piece Reciprocating Saw Blade Set
Introducing the XR extreme 13-piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for use with the Flexvolt reciprocating saw. They have a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics, and PVC applications.
Why would you buy these blades?
Increased efficiency
Up to 2 X longer life compared to standard blades
Improved longer run time
Variable tooth designs provide increased efficiency and a reduction of tooth breakage
Tough Coat reduces friction and heat build-up
Ideal for wood and metal applications
Up to 2 X longer life compared to standard blades
Improved longer run time
Variable tooth designs provide increased efficiency and a reduction of tooth breakage
Tough Coat reduces friction and heat build-up
Ideal for wood and metal applications
Important Information
When attaching blades ensure that the reciprocating saw is unplugged, and the switch is in the off position. After inserting the blade tug on it to make sure it has seated correctly. Always use the right blade for the material you are cutting.
Top Tips
As a rule, the fewer teeth per inch the faster & rougher the cut
Always use safety goggles, dusk masks and where necessary ear defenders
Always use safety goggles, dusk masks and where necessary ear defenders
Features and Benefits
Unique steel construction
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Specification
Kit contains 13 saw blades
Application: Metal, Plastic, PVC & Wood
Cutting Length: 152 mm, 203 mm, 230 mm
Number of Teeth per Inch: 4/6,14/18 TPI
Blade material: Steel
Application: Metal, Plastic, PVC & Wood
Cutting Length: 152 mm, 203 mm, 230 mm
Number of Teeth per Inch: 4/6,14/18 TPI
Blade material: Steel
What do you get?
5 x 152 mm (6 in.) 4/6 TPI Saw Blades
2 x 230 mm (9 in.) 4/6 TPI Saw Blades
4 x 152 mm (6 in.) 14/18 TPI Saw Blades
2 x 203 mm (8 in.) 14/18 TPI Saw Blades
1 x Blade Carry Case
2 x 230 mm (9 in.) 4/6 TPI Saw Blades
4 x 152 mm (6 in.) 14/18 TPI Saw Blades
2 x 203 mm (8 in.) 14/18 TPI Saw Blades
1 x Blade Carry Case
Typical Applications
Reciprocating saw blades are a type of cutting blade used to cut through a variety of materials when attached to a reciprocating saw tool. These blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Reciprocating blades are used for demolition, plunge cuts, and quick cuts.
Carpentry
Construction
DIY
Industrial Demolition
Renovation
Carpentry
Construction
DIY
Industrial Demolition
Renovation
FAQs
What material is this suitable for?
These saw blades are Ideal for wood and metal applications
Can this blade be used for both straight and curved cuts?
These saw blades are for straight and plunge cuts
These saw blades are Ideal for wood and metal applications
Can this blade be used for both straight and curved cuts?
These saw blades are for straight and plunge cuts
Specificaties
Kenmerk | Waarde |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Metal, Plastic, PVC, Wood |
Number of Teeth per Inch | 14/18 TPI, 4/6 TPI |
Number in Pack | 13 |
Blade Material | Steel |