- RS-stocknr.:
- 222-9449
- Fabrikantnummer:
- 66623308286
- Fabrikant:
- Norton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 222-9449
- Fabrikantnummer:
- 66623308286
- Fabrikant:
- Norton
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Norton angled sanding sponge is mainly designed for contoured surfaces, corners and hard to reach areas.
Medium sponge can be used for sanding rough and built up surfaces
Fine sponge can be used for finishing and creating a key before painting
Fine sponge can be used for finishing and creating a key before painting
Specificaties
Kenmerk | Waarde |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Abrasive Hand Pad |
Grit Size | 120 |
Grade | Fine |
Sheet Size | 125 x 90 x 65 x 25mm |
Length | 125mm |
- RS-stocknr.:
- 222-9449
- Fabrikantnummer:
- 66623308286
- Fabrikant:
- Norton