- RS-stocknr.:
- 227-5139
- Fabrikantnummer:
- MAIMISPGB38
- Fabrikant:
- Delta Plus
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 227-5139
- Fabrikantnummer:
- MAIMISPGB38
- Fabrikant:
- Delta Plus
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Delta Plus Miami S1P series designed slip on shoe in 5 size. If you are looking for lightness, flexibility and comfort, the INDOOR range will meet these expectations throughout the day.
PU Mono-Density Sole
High flexibility
High flexibility
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 8 |
Colour | Pink |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Slip On |
Penetration Resistant | Yes |
Water Resistant | No |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Microfibre |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Stainless Steel |
Sole Material | Polyurethane |
Shoe Size JP/CN | 23.5 |
- RS-stocknr.:
- 227-5139
- Fabrikantnummer:
- MAIMISPGB38
- Fabrikant:
- Delta Plus