- RS-stocknr.:
- 861-6631
- Fabrikantnummer:
- 2TLA030051R0200
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 861-6631
- Fabrikantnummer:
- 2TLA030051R0200
- Fabrikant:
- ABB
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- SE
Productomschrijving
Smile Tina E-Stop for Vital/Pluto
Smile Tina from ABB is very easy to install, especially on aluminium extrusions. There are three different versions available, either with one or two M12 connections or cable. Two M12 connectors are used to enable the connection of E-stops in series, which is often used with dynamic safety circuits fulfilling safety category 4. On the top of the Smile Tina E-stop unit, an LED indicates the actual status according to the dynamic system. Smile Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1.
LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connector: M12 5-pole male
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connector: M12 5-pole male
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)
Standards
EN ISO 12100-1, EN ISO 12100-2, EN 60204-1, EN 954-1, EN ISO 13849-1, EN 62061, IEC 60947-5-1
Approvals
CE, TUV
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Contact Configuration | 2NC |
Illuminated | No |
Series | Smile 12 EA |
IP Rating | IP65 |
Voltage Rating | 24V dc |
Depth | 52mm |
Width | 40mm |
Bezel Material | Plastic |
Push Button Material | Plastic |
Height | 84mm |
- RS-stocknr.:
- 861-6631
- Fabrikantnummer:
- 2TLA030051R0200
- Fabrikant:
- ABB