- RS-stocknr.:
- 861-4865
- Fabrikantnummer:
- 2TLA010011R0000
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 861-4865
- Fabrikantnummer:
- 2TLA010011R0000
- Fabrikant:
- ABB
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- SE
Productomschrijving
JSH Safety Timer Relay
The JSH series relays have been designed for the monitoring of safety-related circuits. Two timer function variations are available. One offering either time resetting or time bypassing functions and the other offering time bypassing and inching functions.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 2 |
Function | Emergency Stop |
Reset Method | Automatic |
Terminal Type | Screw |
Series | JSHT1A |
Depth | 120mm |
Width | 45mm |
Safety Category | 4 |
Performance Level | e |
Length | 74mm |
- RS-stocknr.:
- 861-4865
- Fabrikantnummer:
- 2TLA010011R0000
- Fabrikant:
- ABB