- RS-stocknr.:
- 201-7332
- Fabrikantnummer:
- 306896
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 201-7332
- Fabrikantnummer:
- 306896
- Fabrikant:
- Brady
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- BE
Productomschrijving
The Brady's sanitise your hands floor sign is available in circle shape. It is used for COVID-19, Floor marking. The floor sign's description is in Spanish language.
Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm
It is available in white and blue colour
The sign has thickness up to 0.254 mm
Specificaties
Kenmerk | Waarde |
---|---|
Text Language | Spanish |
Height | 350 mm |
Self-Adhesive | Yes |
Width | 350mm |