- RS-stocknr.:
- 462-9790
- Fabrikantnummer:
- 084142
- Fabrikant:
- Euchner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 462-9790
- Fabrikantnummer:
- 084142
- Fabrikant:
- Euchner
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
TP3 — Electromagnetic Lock
1200 N retention in locked state
3 conductor insertions (M20 x 1.5)
4 directions sideways with additional direction from above
Rear opening on the actuator head enables the removal of contaminants
Small switch width of 39 mm, therefore ideal for profile mounting
Switching element: 2 positive break contacts, 1 N/O and 1 N/C as door signal contact. The two force guided N/C contacts enable redundant (two-channel), galvanically isolated integration in the safety circuit
When the actuator is removed the NC contacts are open and the NO contact is closed
Pivoting actuator type A for right and left hung doors
Pivoting actuator type B for top and bottom hung doors
Please order actuating key separately
3 conductor insertions (M20 x 1.5)
4 directions sideways with additional direction from above
Rear opening on the actuator head enables the removal of contaminants
Small switch width of 39 mm, therefore ideal for profile mounting
Switching element: 2 positive break contacts, 1 N/O and 1 N/C as door signal contact. The two force guided N/C contacts enable redundant (two-channel), galvanically isolated integration in the safety circuit
When the actuator is removed the NC contacts are open and the NO contact is closed
Pivoting actuator type A for right and left hung doors
Pivoting actuator type B for top and bottom hung doors
Please order actuating key separately
This plastic encapsulated safety switch for monitoring moveable separating protective devices is kept shut and locked by the safety switch until the risk of injury from potentially dangerous machine parts (e.g. run-on movements) has passed.
The protective device is released by applying voltage to the magnets fitted in the safety switch.
The protective device is released by applying voltage to the magnets fitted in the safety switch.
Interlock Switch
Specificaties
Kenmerk | Waarde |
---|---|
Lock Style | Key |
Normal State Configuration | 3NC/1NO |
Maximum AC Voltage | 230V |
Maximum DC Voltage | 24V |
IP Rating | IP67 |
Number of Head Directions | 4 |
Series | TP3 |
Width | 42mm |
Maximum Current | 4A |
Length | 192mm |
Depth | 40mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |