- RS-stocknr.:
- 703-3331
- Fabrikantnummer:
- Split Rock Gaucho size 8
- Fabrikant:
- Timberland
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 703-3331
- Fabrikantnummer:
- Split Rock Gaucho size 8
- Fabrikant:
- Timberland
Wetgeving en conformiteit
N.v.t.
Productomschrijving
SPLITROCK Gaucho shoes
Professional footwear.
Premium full-grain leather upper.
Padded ankle guard, moisture wicking Nylex lining.
Anti-puncture steel midsole.
Premium full-grain leather upper.
Padded ankle guard, moisture wicking Nylex lining.
Anti-puncture steel midsole.
Standards
EN ISO 20345-S3 HRO / EN ISO 20345
Specificaties
Kenmerk | Waarde |
---|---|
Series | Splitrock Pro |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Type | Ankle Boots |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Abrasion, Flexion, Heat, Oil, Water |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | Rubber |
- RS-stocknr.:
- 703-3331
- Fabrikantnummer:
- Split Rock Gaucho size 8
- Fabrikant:
- Timberland