- RS-stocknr.:
- 253-7584
- Fabrikantnummer:
- D0881-9
- Fabrikant:
- Dunlop
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 253-7584
- Fabrikantnummer:
- D0881-9
- Fabrikant:
- Dunlop
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- BE
Productomschrijving
The Dunlop purofort foodpro hydrogrip cleaning safety wellington S4 CI SRC has highest SRC++ rated slip resistant outsole for wet and slippery floors. It's shaft/upper is lightweight and excellent fit for ease of movement. It provides protection against many chemical substances and energy absorption in the heel, which limits the impact on the foot during walking. It prevent heat loss and have incomparable thermal characteristics.
European certified steel toecap protection
Shock absorbing heel design
Extra smooth finish for easy cleaning
Lightweight and excellent fit for ease of movement
Shock absorbing heel design
Extra smooth finish for easy cleaning
Lightweight and excellent fit for ease of movement
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | White |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S4 |
Upper Material | PUR |
Sole Material | Polyurethane |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |