- RS-stocknr.:
- 227-5134
- Fabrikantnummer:
- LH842SPNO43
- Fabrikant:
- Delta Plus
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 227-5134
- Fabrikantnummer:
- LH842SPNO43
- Fabrikant:
- Delta Plus
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Delta Plus LH842 series designed hiker boot in black color and 6 size. Use for second work, craftsman Light industry services and logistics.
Antistatic
Protection from heat, slip, shock
Perforation
Protection from heat, slip, shock
Perforation
Specificaties
Kenmerk | Waarde |
---|---|
Series | LH842 |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black, White |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Sole Material | Polyurethane, Rubber |
Shoe Size JP/CN | 27.5 |