- RS-stocknr.:
- 177-2375
- Fabrikantnummer:
- T54031
- Fabrikant:
- Scruffs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-2375
- Fabrikantnummer:
- T54031
- Fabrikant:
- Scruffs
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Hard wearing mid-ankle safety boot with a water resistant upper. A soft cushioned sole unit and padded tongue & ankle collar combine to deliver lasting comfort.
Toe protection: Steel
Midsole protection: Composite
Oil resistant: Yes
Anti-static: Yes
Uppers: Nubuck leather & suede
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: EVA & rubber
Colour:Tan
Midsole protection: Composite
Oil resistant: Yes
Anti-static: Yes
Uppers: Nubuck leather & suede
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: EVA & rubber
Colour:Tan
Specificaties
Kenmerk | Waarde |
---|---|
Series | Oxide |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Tan |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |