- RS-stocknr.:
- 177-2355
- Fabrikantnummer:
- T54109
- Fabrikant:
- Scruffs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-2355
- Fabrikantnummer:
- T54109
- Fabrikant:
- Scruffs
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Hard wearing mid-ankle safety boot with a Nubuck water resistant leather upper. A Goodyear welted sole unit delivers underfoot durability. Padded tongue & ankle collar combine to provide all-day comfort.
Toe Protection: Steel
Midsole Protection: Composite
Uppers: Nubuck Leather
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: Rubber
Colour: Tan
Sizes: 7-12 (inc. 10.5)
Midsole Protection: Composite
Uppers: Nubuck Leather
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: Rubber
Colour: Tan
Sizes: 7-12 (inc. 10.5)
Specificaties
Kenmerk | Waarde |
---|---|
Series | Sharpe |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Tan |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Midsole Type | Composite |
Upper Material | Nubuck |