- RS-stocknr.:
- 123-5759
- Fabrikantnummer:
- C462933.48
- Fabrikant:
- Dunlop
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-5759
- Fabrikantnummer:
- C462933.48
- Fabrikant:
- Dunlop
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- NL
Productomschrijving
Dunlop Purofort Professional Full Safety Wellington Boot
Dunlop Purofort C462933 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant toe midsole. The wellingtons are waterproof complete with shock and energy absorbing heels. The boot gives you excellent protection and is made from polyurethane. The wellington boot is manufactured with a self- lining in red branded PU which has been antibacterially treated. The Actifort provides an excellent all weather safety wellington boot with thermal insulation to -20°C with excellent protection features.
FEATURES and BENEFITS:
Full safety wellington boot
Dunlop logo
Upper is polyurethane
Self-lining, red, antibacterially treated
Moisture absorbent insole
Steel Toe cap – 200 joules
Steel midsole
Toe protection
Thermal insulation protects to -20°C
Energy absorbent
Energy absorbent heel
Antistatic
Puncture resistant
Oil resistant sole
Resistant to minerals, vegetable oils, animal oils, fats, disinfectants, fertiliser, solvents
Waterproof
Hard wearing
Durable
Lightweight
Excellent within agricultural environments
Various sizes available
Dunlop logo
Upper is polyurethane
Self-lining, red, antibacterially treated
Moisture absorbent insole
Steel Toe cap – 200 joules
Steel midsole
Toe protection
Thermal insulation protects to -20°C
Energy absorbent
Energy absorbent heel
Antistatic
Puncture resistant
Oil resistant sole
Resistant to minerals, vegetable oils, animal oils, fats, disinfectants, fertiliser, solvents
Waterproof
Hard wearing
Durable
Lightweight
Excellent within agricultural environments
Various sizes available
Standards
EN ISO 20345:2011, EN345
Specificaties
Kenmerk | Waarde |
---|---|
Series | Purofort |
Gender | Men |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Colour | Green |
Safety Toe | Yes |
Safety Toe Type | Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Pull On |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Acid, Animal and Vegetable Oils and Fats, Chemical, Disinfectant, Manure, Mineral, Slip, Water |
Additional Safety Features | C, I |
Safety Rating EN ISO 20345 | S5 |
Slip Resistance Rating | SRA |
Upper Material | Nitrile, Polyurethane |
Midsole Type | Steel |
Anti-Slip | Yes |