- RS-stocknr.:
- 775-7700
- Fabrikantnummer:
- T04524
- Fabrikant:
- Rottner Comsafe
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Prijs Per stuk
€ 245,94
(excl. BTW)
€ 297,59
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 245,94 |
- RS-stocknr.:
- 775-7700
- Fabrikantnummer:
- T04524
- Fabrikant:
- Rottner Comsafe
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Rottner Comsafe Lettera Electronic Deposit Safe
Rottner Comsafe Lettera single walled deposit safe, ideal for the deposit of banknotes, coins and envelopes. The safe is made of high quality galvanized steel with a 2mm body and a 4mm door with fire crease and hidden hinges
Pick your feature
• Anthracite finish
• Deposit slot at the front
• Deposit size max. H:10 x W:150 mm
• Ideal for depositing bank notes, coins and envelopes
• Made of high quality steel
• 2 bolts
• Lock with emergency opening
• Body 2mm thick
• Door leaf 4mm thick
• Pre-drilled holes at the back
• Fixings included
• Electronic lock with 100 million code possibilities (up to 8 digits)
• Easy to use, large, legible display
• Master code and user code available
• Battery-operated with commercial 1.5V batteries which you can buy here 749-2623
• Deposit slot at the front
• Deposit size max. H:10 x W:150 mm
• Ideal for depositing bank notes, coins and envelopes
• Made of high quality steel
• 2 bolts
• Lock with emergency opening
• Body 2mm thick
• Door leaf 4mm thick
• Pre-drilled holes at the back
• Fixings included
• Electronic lock with 100 million code possibilities (up to 8 digits)
• Easy to use, large, legible display
• Master code and user code available
• Battery-operated with commercial 1.5V batteries which you can buy here 749-2623
Specificaties
Kenmerk | Waarde |
---|---|
Type | Hotel |
Capacity | 18L |
Fireproof | Yes |
Lock Type | Electronic |
Colour | Anthracite |
Height | 250 mm |
Width | 350mm |
Depth | 270 mm |
Weight | 9.5kg |
- RS-stocknr.:
- 775-7700
- Fabrikantnummer:
- T04524
- Fabrikant:
- Rottner Comsafe