Electrotherm PT100 RTD Sensor, 12mm Dia, 100mm Long, 4 Wire, G1/2, +120°C Max
- RS-stocknr.:
- 250-1213
- Fabrikantnummer:
- 342-SS-100-0/120
- Fabrikant:
- Electrotherm
3 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 261,08
(excl. BTW)
€ 315,91
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 261,08 |
- RS-stocknr.:
- 250-1213
- Fabrikantnummer:
- 342-SS-100-0/120
- Fabrikant:
- Electrotherm
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Electrotherm resistance thermometer is a combination of resistance and glass thermometer for synchronous measuring and displaying of temperature. Its connection head in form F. Resistance thermometers, also called resistance temperature detectors (RTDs), are sensors used to measure temperature. The resistance thermometer use Pt100 sensor. A Pt100 sensor is typically the most accurate temperature sensor with high levels of stability and repeatability.
Resistance thermometer
Connection head from F
Degree of protection IP 20 acc. DIN EN 60529
1 x Pt 100 F0,3 DIN EN 60751 in 4-wire-circuit
Measuring range 0 °C to 60 °C and 0 °C to 120 °C
Protective tube material 1.4571
Insert length L1 - 100 mm
Thread G1/2 A
Connection head from F
Degree of protection IP 20 acc. DIN EN 60529
1 x Pt 100 F0,3 DIN EN 60751 in 4-wire-circuit
Measuring range 0 °C to 60 °C and 0 °C to 120 °C
Protective tube material 1.4571
Insert length L1 - 100 mm
Thread G1/2 A
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | PT100 |
Probe Length | 100mm |
Probe Diameter | 12mm |
Minimum Temperature Sensed | 0°C |
Maximum Temperature Sensed | +120°C |
Process Connection | G1/2 |
Number Of Wires | 4 |