- RS-stocknr.:
- 100-7544
- Fabrikantnummer:
- NB-PTCO-193
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 100-7544
- Fabrikantnummer:
- NB-PTCO-193
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
PTF Family - PT1000
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
Global interchangeability
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | PT1000 |
Probe Length | 4mm |
Probe Diameter | 1.2mm |
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +200°C |
Termination Type | Solder |
Process Connection | Chip |
Accuracy | ±0.1 °C |
Response Time | 0.2 (Water) s, 10 (Air) s |
- RS-stocknr.:
- 100-7544
- Fabrikantnummer:
- NB-PTCO-193
- Fabrikant:
- TE Connectivity