- RS-stocknr.:
- 865-1378
- Fabrikantnummer:
- BR-6428nC
- Fabrikant:
- Edimax
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 865-1378
- Fabrikantnummer:
- BR-6428nC
- Fabrikant:
- Edimax
- Land van herkomst:
- CN
Edimax Wireless Broadband Router
The Edimax N300 wireless broadband router is a 300Mbps high-speed multi-function Wi-Fi solution which provides significantly improved coverage with a 9dBi antenna. Operating as a router, access point or range extender, the BR-6428nCs flexibility meets the demands of any networking applications. The smart iQ set-up wizard makes setup and installation as easy as few clicks. Impressive performance and a competitive price make the N300 multi-function Wi-Fi router a cost-effective solution for home or small office environments.
Features and Benefits
•
3-in-1 router, access Point, and range extender
• Smart iQ Setup for smart, automatic and quick installation with no CD required
• 9dBi high gain antenna: Enhances wireless range and coverage
• Guest network: Provides connectivity while isolating guests from your primary network.
• Wi-Fi Protected Setup (WPS) button: For easy one-click setup
• Wi-Fi band is 2.4GHz
• Number of LAN Ports are 4
• Security protocols are WEP, WPA, WPA2-PSK
• Dimensions are 28mm x 135mm x 110mm
• Weight is 234g
3-in-1 router, access Point, and range extender
• Smart iQ Setup for smart, automatic and quick installation with no CD required
• 9dBi high gain antenna: Enhances wireless range and coverage
• Guest network: Provides connectivity while isolating guests from your primary network.
• Wi-Fi Protected Setup (WPS) button: For easy one-click setup
• Wi-Fi band is 2.4GHz
• Number of LAN Ports are 4
• Security protocols are WEP, WPA, WPA2-PSK
• Dimensions are 28mm x 135mm x 110mm
• Weight is 234g
Applications
•
Tablets
• Smartphones
• Laptops
• Smart TVs
Tablets
• Smartphones
• Laptops
• Smart TVs
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Edimax Wireless
Kenmerk | Waarde |
---|---|
Model | BR-6428nC |
Wireless Connectivity | WiFi |
WiFi Rating | N300 |
WiFi Band | 2.4GHz |
Number of LAN Ports | 4 |
Security Protocols | WEP, WPA, WPA2-PSK |
Dimensions | 135 x 28 x 110mm |
Weight | 234g |
Depth | 110mm |
Width | 135mm |
Height | 28mm |
- RS-stocknr.:
- 865-1378
- Fabrikantnummer:
- BR-6428nC
- Fabrikant:
- Edimax
- Land van herkomst:
- CN
Edimax Wireless Broadband Router
The Edimax N300 wireless broadband router is a 300Mbps high-speed multi-function Wi-Fi solution which provides significantly improved coverage with a 9dBi antenna. Operating as a router, access point or range extender, the BR-6428nCs flexibility meets the demands of any networking applications. The smart iQ set-up wizard makes setup and installation as easy as few clicks. Impressive performance and a competitive price make the N300 multi-function Wi-Fi router a cost-effective solution for home or small office environments.
Features and Benefits
•
3-in-1 router, access Point, and range extender
• Smart iQ Setup for smart, automatic and quick installation with no CD required
• 9dBi high gain antenna: Enhances wireless range and coverage
• Guest network: Provides connectivity while isolating guests from your primary network.
• Wi-Fi Protected Setup (WPS) button: For easy one-click setup
• Wi-Fi band is 2.4GHz
• Number of LAN Ports are 4
• Security protocols are WEP, WPA, WPA2-PSK
• Dimensions are 28mm x 135mm x 110mm
• Weight is 234g
3-in-1 router, access Point, and range extender
• Smart iQ Setup for smart, automatic and quick installation with no CD required
• 9dBi high gain antenna: Enhances wireless range and coverage
• Guest network: Provides connectivity while isolating guests from your primary network.
• Wi-Fi Protected Setup (WPS) button: For easy one-click setup
• Wi-Fi band is 2.4GHz
• Number of LAN Ports are 4
• Security protocols are WEP, WPA, WPA2-PSK
• Dimensions are 28mm x 135mm x 110mm
• Weight is 234g
Applications
•
Tablets
• Smartphones
• Laptops
• Smart TVs
Tablets
• Smartphones
• Laptops
• Smart TVs
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Edimax Wireless
Kenmerk | Waarde |
---|---|
Model | BR-6428nC |
Wireless Connectivity | WiFi |
WiFi Rating | N300 |
WiFi Band | 2.4GHz |
Number of LAN Ports | 4 |
Security Protocols | WEP, WPA, WPA2-PSK |
Dimensions | 135 x 28 x 110mm |
Weight | 234g |
Depth | 110mm |
Width | 135mm |
Height | 28mm |