- RS-stocknr.:
- 877-8192
- Fabrikantnummer:
- 19101-06UL
- Fabrikant:
- Grayhill
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 877-8192
- Fabrikantnummer:
- 19101-06UL
- Fabrikant:
- Grayhill
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Grayhill 19 Series Single Deck Rotary Switches
The 19 series rotary switches have a rugged construction and a low profile design. The depth behind the panel measurement is less than 25mm making them ideally suited for applications where there is not much space between the panel and an obstruction. They come standard with a non-turn washer ensuring a secure fit and reducing maintenance. Users can select from either solder lug or "Faston" terminals. Both of these versions have silver-plated brass terminals. These units are rated to 15 amps at 120 Vac (non-inductive) or 1 amp at 120 Vdc (non-inductive).
Features:
Rugged construction
Choice of termination
2" diameter
Low profile design
Rugged construction
Choice of termination
2" diameter
Low profile design
Standards
UL Recognised