- RS-stocknr.:
- 866-0290
- Fabrikantnummer:
- CK1057
- Fabrikant:
- Lorlin
20 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
270 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een zak van 5)
€ 3,382
(excl. BTW)
€ 4,092
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
5 - 120 | € 3,382 | € 16,91 |
125 - 245 | € 3,19 | € 15,95 |
250 - 745 | € 2,87 | € 14,35 |
750 - 1495 | € 2,514 | € 12,57 |
1500 + | € 2,076 | € 10,38 |
*prijsindicatie |
- RS-stocknr.:
- 866-0290
- Fabrikantnummer:
- CK1057
- Fabrikant:
- Lorlin
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Midget Wafer Switch - CK Series Imperial
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | 4PST |
Contact Current Rating | 150 mA |
Number of Switch Positions | 3 |
Number of Contacts | 4 |
Voltage Rating | 250V ac/dc |
Diameter | 27.5mm |
Dimensions | 27.5 (Dia.) x 59.1mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Application | Low Power |
Case Material | Nylon 6.6 |
Contact Material | Brass |
Height | 59.1mm |
Minimum Operating Temperature | -30°C |
Mechanical Life | >10000Cycles |
Maximum Operating Temperature | +85°C |